Isolated Chassis Mount DC / DC Converters :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
Output Voltage - Output 2
=-24V
1
(20)
(31)
(28)
(6)
Power Supply Applications
(18)
(2)
DC / DC Converter Type
(20)
Input Ratio
(10)
(10)
Output Power Max
(6)
(6)
(2)
(4)
(2)
No. of Outputs
(20)
Output Voltage - Output 1
(20)
Output Current - Output 1
(6)
(6)
(2)
(2)
(2)
(2)
Output Current - Output 2
(6)
(6)
(2)
(2)
(2)
Output Regulation
(18)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK8815 RoHS | TRACO POWER | Each | 1+257,210 $ | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 24V | Fixed | - | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | ||||
TRACO POWER | Each | 1+311,290 $ 5+298,400 $ 10+293,030 $ | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 48V | Fixed | - | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+86,720 $ | ITE | Module | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 110V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | ||||||
Each | 1+104,540 $ | ITE | Module | 2:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 110V | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | ||||||
Each | 1+119,150 $ | ITE | Module | 2:1 | 20W | 2 Output | 24V | 420mA | -24V | 420mA | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
TRACO POWER | Each | 1+109,730 $ | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 48V | Fixed | - | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+73,610 $ | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||||
Each | 1+143,390 $ | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
TRACO POWER | Each | 1+90,080 $ | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 48V | Fixed | - | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
TRACO POWER | Each | 1+175,480 $ | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | Regulated | 3kV | 110V | Fixed | - | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+73,610 $ | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
TRACO POWER | Each | 1+203,500 $ | ITE | Module | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | Regulated | 3kV | 110V | Fixed | - | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
TRACO POWER | Each | 1+109,730 $ | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 24V | Fixed | - | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+89,660 $ | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
TRACO POWER | Each | 1+90,080 $ | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 24V | Fixed | - | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+166,280 $ | ITE | Module | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | Regulated | 3kV | 110V | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H | ||||||
Each | 1+89,660 $ | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||||
TRACO POWER | Each | 1+145,830 $ | ITE | Module | 2:1 | 20W | 2 Output | 24V | 420mA | -24V | 420mA | Regulated | 3kV | 110V | Fixed | - | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
TRACO POWER | Each | 1+106,140 $ | ITE | Module | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 110V | Fixed | - | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
TRACO POWER | Each | 1+127,940 $ | ITE | Module | 2:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 110V | Fixed | - | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||