2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Chassis Mount DC / DC Converters
                                                                                                Imprimer la page

                                                                                                ADQ700-48S12B-4LI

                                                                                                Isolated Chassis Mount DC/DC Converter, Quarter Brick, 700 W, 1 Output, 12 V

                                                                                                ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                ARTESYN EMBEDDED TECHNOLOGIES ADQ700-48S12B-4LI
                                                                                                ARTESYN EMBEDDED TECHNOLOGIES ADQ700-48S12B-4LI
                                                                                                ARTESYN EMBEDDED TECHNOLOGIES ADQ700-48S12B-4LI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantARTESYN EMBEDDED TECHNOLOGIES
                                                                                                Réf. FabricantADQ700-48S12B-4LI
                                                                                                Code Commande02AC5073
                                                                                                Gamme de produitADQ700 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 54 semaine(s)
                                                                                                QuantitéPrix
                                                                                                50+159,490 $
                                                                                                100+153,680 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 96
                                                                                                Multiple: 96
                                                                                                15 311,04 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                FabricantARTESYN EMBEDDED TECHNOLOGIES
                                                                                                Réf. FabricantADQ700-48S12B-4LI
                                                                                                Code Commande02AC5073
                                                                                                Gamme de produitADQ700 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                DC / DC Converter TypeQuarter Brick
                                                                                                Output Power Max700W
                                                                                                No. of Outputs1 Output
                                                                                                Output Voltage - Output 112V
                                                                                                Output Current - Output 158A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Approvals & StandardsCSA, EN, UL
                                                                                                DC / DC Converter Output TypeFixed
                                                                                                Width15.24mm
                                                                                                Height13.6mm
                                                                                                DC / DC Converter MountingPanel
                                                                                                Depth58.4mm
                                                                                                Input Voltage DC Min40V
                                                                                                Input Voltage DC Max60V
                                                                                                Product RangeADQ700 Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The ADQ700-48S12B-4LI from Artesyn Embedded Technologies is a high efficiency, single output, 696W quarter-brick converter with base plated structure and negative remote ON/OFF logic. This DC to DC converter with standard quarter-brick outline and pin configuration delivers up to 58A output current with 12V output voltage. Ultra high 96% efficiency and excellent thermal performance makes it an ideal choice for use in datacom and telecommunication applications and can work under -40°C to 85°C with air cooling. It is approved by IEC/EN/UL/CSA 60950, UL/TUV and CE marked. Materials meet UL94 V-0 and EN55022 class B safety approved. The output ripple is 200mVpk-pk (measure with a 0.68uF output capacitor to 20MHz bandwidth). The module has a digital PMBus interface to allow the module to be monitored, controlled and configured by the system.

                                                                                                • Input voltage range from 40VDC to 60VDC (rated input voltage of 48V)
                                                                                                • Start-up pre-bias of 0%Vout to 95%Vout
                                                                                                • Excellent thermal performance and no minimum load requirement
                                                                                                • Maximum input current (IO = IO, max) of 20.5A (VIN,DC = 40VDC)
                                                                                                • Input undervoltage lockout and input overvoltage lockout
                                                                                                • Output overcurrent protection and output overvoltage protection
                                                                                                • Overtemperature protection and industry standard quarter-brick pin-out outline
                                                                                                • Pin length of 4.6mm and no load input current of 150mA at VIN,DC = 48VDC
                                                                                                • Input ripple current of 200mA through 12uH inductor and switching frequency of 200KHz
                                                                                                • Output voltage line regulation of 20mV and output voltage load regulation of 20mV

                                                                                                Applications

                                                                                                Power Management

                                                                                                Avertissements

                                                                                                When soldering by hand, the iron temperature should be maintained at 300°C to 380°C and applied to the converter pins for less than 10s. Longer exposure can cause internal damage to the converter.

                                                                                                Spécifications techniques

                                                                                                DC / DC Converter Type

                                                                                                Quarter Brick

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Current - Output 1

                                                                                                58A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                DC / DC Converter Output Type

                                                                                                Fixed

                                                                                                Height

                                                                                                13.6mm

                                                                                                Depth

                                                                                                58.4mm

                                                                                                Input Voltage DC Max

                                                                                                60V

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Output Power Max

                                                                                                700W

                                                                                                Output Voltage - Output 1

                                                                                                12V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Approvals & Standards

                                                                                                CSA, EN, UL

                                                                                                Width

                                                                                                15.24mm

                                                                                                DC / DC Converter Mounting

                                                                                                Panel

                                                                                                Input Voltage DC Min

                                                                                                40V

                                                                                                Product Range

                                                                                                ADQ700 Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.