DTE40 Series Isolated Chassis Mount DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=DTE40 Se...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(2)
(2)
(1)
Output Current - Output 1
(1)
(2)
(2)
Output Regulation
(5)
Isolation Voltage
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+122,130 $ 5+118,920 $ 10+115,690 $ 50+111,370 $ | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
XP POWER | Each | 1+127,470 $ 5+124,090 $ 10+120,700 $ 50+116,190 $ | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
XP POWER | Each | 1+106,020 $ | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+124,460 $ 5+121,250 $ 10+118,040 $ 25+113,760 $ 100+107,340 $ | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
XP POWER | Each | 1+122,100 $ 5+118,880 $ 10+115,650 $ 50+111,360 $ | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||