DTJ20 Series Isolated Chassis Mount DC / DC Converters :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
Product Range
=DTJ20 Se...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(23)
DC / DC Converter Type
(23)
Input Ratio
(23)
Output Power Max
(23)
No. of Outputs
(13)
(10)
Output Voltage - Output 1
(4)
(6)
(6)
(7)
Output Current - Output 1
(3)
(3)
(4)
(3)
(4)
(2)
(4)
Output Voltage - Output 2
(3)
(3)
(4)
Output Current - Output 2
(3)
(3)
(4)
Emballage
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+83,820 $ 5+81,650 $ 10+79,460 $ 50+76,580 $ | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
XP POWER | Each | 1+82,390 $ 5+80,280 $ 10+78,130 $ 50+75,310 $ | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
39AH0591 RoHS | XP POWER | Each | 1+84,210 $ 5+82,030 $ 10+79,860 $ 50+76,970 $ | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+82,080 $ 5+79,970 $ 10+77,840 $ 25+75,010 $ 100+70,770 $ | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 1+83,900 $ 5+81,730 $ 10+79,560 $ 25+76,680 $ 100+72,340 $ | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 1+82,080 $ 5+79,970 $ 10+77,840 $ 25+75,010 $ 100+70,770 $ | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+83,900 $ 5+81,730 $ 10+79,560 $ 25+76,680 $ 100+72,340 $ | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 1+82,080 $ 5+79,970 $ 10+77,840 $ 25+75,010 $ 100+70,770 $ | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 1+82,080 $ 5+79,970 $ 10+77,840 $ 25+75,010 $ 100+70,770 $ | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
39AH0597 RoHS | XP POWER | Each | 1+98,120 $ 25+94,190 $ 50+91,990 $ 100+89,370 $ 250+86,740 $ | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
39AH0589 RoHS | XP POWER | Each | 1+100,220 $ 25+96,210 $ 50+93,970 $ 100+91,290 $ 250+88,600 $ | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
39AH0590 RoHS | XP POWER | Each | 1+100,220 $ 25+96,210 $ 50+93,970 $ 100+91,290 $ 250+88,600 $ | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+83,900 $ 5+81,730 $ 10+79,560 $ 25+76,680 $ 100+72,340 $ | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+83,900 $ 5+81,730 $ 10+79,560 $ 25+76,680 $ 100+72,340 $ | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
39AH0603 RoHS | XP POWER | Each | 1+98,120 $ 25+94,190 $ 50+91,990 $ 100+89,370 $ 250+86,740 $ | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||
39AH0596 RoHS | XP POWER | Each | 1+98,120 $ 25+94,190 $ 50+91,990 $ 100+89,370 $ 250+86,740 $ | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
XP POWER | Each | 1+82,240 $ 5+80,140 $ 10+78,010 $ 50+75,200 $ | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
39AH0598 RoHS | XP POWER | Each | 1+84,060 $ 5+81,890 $ 10+79,730 $ 50+76,870 $ | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||
39AH0605 RoHS | XP POWER | Each | 1+98,120 $ 25+94,190 $ 50+91,990 $ 100+89,370 $ 250+86,740 $ | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||
XP POWER | Each | 1+82,390 $ 5+80,280 $ 10+78,130 $ 50+75,310 $ | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
39AH0600 RoHS | XP POWER | Each | 1+100,220 $ 25+96,210 $ 50+93,970 $ 100+91,290 $ 250+88,600 $ | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||
Each | 1+83,900 $ 5+81,730 $ 10+79,560 $ 25+76,680 $ 100+72,340 $ | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+82,080 $ 5+79,970 $ 10+77,840 $ 25+75,010 $ 100+70,770 $ | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||