Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 16 semaine(s)
Informations produit
FabricantTDK-LAMBDA
Réf. FabricantRDS180-24-24
Code Commande04X5086
Gamme de produitRDS Series
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeEnclosed
Input Ratio-
Output Power Max180W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width80mm
Height95mm
Depth220mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product RangeRDS Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
- DC-DC converter with input voltage range from 18 to 32VDC, rated output voltage is 24VDC
- Maximum output current is 7.5A, maximum output power is 180W, typical efficiency is 80%
- Enclosed / unit type package / mounting, block terminal style
- Suitable for railway related instruments
- Certified by CSA C22.2 No.60950-1, UL60950-1, EN60950-1
- Operating temperature range from -20 to 60°C
- Width is 3.15inch, height is 3.74inch, depth is 8.66inch (nominal)
Spécifications techniques
Power Supply Applications
ITE & Railway
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
7.5A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
95mm
Input Voltage DC Min
18V
Product Range
RDS Series
DC / DC Converter Type
Enclosed
Output Power Max
180W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
80mm
Depth
220mm
Input Voltage DC Max
32V
SVHC
No SVHC (15-Jan-2018)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit