0
0 articles0,00 $

ITE & Railway Isolated Chassis Mount DC / DC Converters :

21 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE & Railway Isolated Chassis Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Chassis Mount DC / DC Converters, tels que ITE, Railway, ITE & Railway & ITE, Industrial & LED Lighting Isolated Chassis Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Tdk-lambda, Traco Power & BEL Power Solutions.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5020

RoHS

Each
1+377,900 $
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7589

RoHS

Each
1+375,820 $
5+360,250 $
10+344,680 $
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+319,140 $
5+313,470 $
10+307,790 $
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
51R7591

RoHS

Each
1+313,910 $
5+307,160 $
10+300,400 $
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7590

RoHS

Each
1+370,830 $
5+365,480 $
10+360,120 $
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7593

RoHS

Each
1+327,780 $
5+326,910 $
10+321,330 $
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
70AC7272

RoHS

BEL POWER SOLUTIONS
Each
1+1 192,940 $
5+1 133,310 $
10+1 088,930 $
25+1 033,770 $
50+975,450 $
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
72V
-
Fixed, Adjustable
-
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
51R7594

RoHS

Each
1+460,050 $
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
20X0426

RoHS

Each
1+507,600 $
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
-
Fixed
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
70AC7218

RoHS

BEL POWER SOLUTIONS
Each
1+955,220 $
5+907,480 $
10+871,930 $
25+827,760 $
50+781,070 $
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
-
Fixed, Adjustable
-
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
70AC7217

RoHS

BEL POWER SOLUTIONS
Each
1+883,760 $
5+839,590 $
10+806,710 $
25+765,840 $
50+722,640 $
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
-
Fixed, Adjustable
-
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
70AC7254

RoHS

BEL POWER SOLUTIONS
Each
1+574,600 $
5+545,890 $
10+524,510 $
25+497,940 $
50+469,840 $
ITE & Railway
-
3:1
150W
1 Output
24V
6.25A
-
-
24V
-
Fixed, Adjustable
-
96mm
36.1mm
164.5mm
16.8V
45V
Melcher RCM150 Series
33AK4187

RoHS

Each
1+997,000 $
10+893,090 $
ITE & Railway
Enclosed
-
99.6W
1 Output
12V
8.3A
-
2kV
24V
-
Fixed, Adjustable
-
60mm
95mm
220mm
18V
32V
RDS-A Series
33AK4191

RoHS

Each
1+552,260 $
10+495,470 $
ITE & Railway
Enclosed
-
30W
1 Output
12V
2.5A
-
2kV
24V
-
Fixed, Adjustable
-
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4192

RoHS

Each
1+552,260 $
10+495,470 $
ITE & Railway
Enclosed
-
31.2W
1 Output
24V
1.3A
-
2kV
24V
-
Fixed, Adjustable
-
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4189

RoHS

Each
1+1 214,680 $
10+1 089,060 $
ITE & Railway
Enclosed
-
180W
1 Output
24V
7.5A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4188

RoHS

Each
1+1 214,680 $
10+1 089,060 $
ITE & Railway
Enclosed
-
180W
1 Output
12V
15A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4195

RoHS

Each
1+658,250 $
10+591,440 $
ITE & Railway
Enclosed
-
60W
1 Output
5V
12A
-
2kV
48V
-
Fixed, Adjustable
-
43mm
95mm
160mm
36V
63V
RDS-A Series
33AK4194

RoHS

Each
1+658,250 $
10+591,440 $
ITE & Railway
Enclosed
-
60W
1 Output
24V
2.5A
-
2kV
24V
-
Fixed, Adjustable
-
43mm
95mm
160mm
18V
32V
RDS-A Series
33AK4190

RoHS

Each
1+1 214,680 $
10+1 089,060 $
ITE & Railway
Enclosed
-
180W
1 Output
5V
36A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4193

RoHS

Each
1+658,250 $
10+591,440 $
ITE & Railway
Enclosed
-
60W
1 Output
12V
5A
-
2kV
24V
-
Fixed, Adjustable
-
43mm
95mm
160mm
18V
32V
RDS-A Series
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER