RSD-300 Series Isolated Chassis Mount DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=RSD-300 ...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(4)
(1)
(1)
(1)
(8)
(2)
(2)
No. of Outputs
(19)
Output Voltage - Output 1
(4)
(5)
(5)
(5)
Output Current - Output 1
(1)
(4)
(1)
(4)
(1)
(4)
(4)
Isolation Voltage
(19)
Input Voltage DC Nom
(4)
(4)
(3)
(4)
(4)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+348,900 $ 5+332,780 $ 10+319,010 $ 25+296,040 $ 50+264,700 $ Plus de tarifs | Railway | Enclosed | 2:1 | 302.4W | 1 Output | 48V | 6.3A | 4kV | 36V | Fixed | 97mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | ||||||
Each | 1+267,980 $ 5+253,520 $ 10+246,290 $ 25+239,070 $ 50+234,280 $ Plus de tarifs | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 110V | Fixed | 97mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | ||||||
Each | 1+223,430 $ 5+218,970 $ 10+214,490 $ 25+210,030 $ 50+205,550 $ Plus de tarifs | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 72V | Fixed | 97mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | ||||||
Each | 1+223,430 $ 5+218,970 $ 10+214,490 $ 25+210,030 $ 50+205,550 $ Plus de tarifs | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 110V | Fixed | 97mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | ||||||
MEAN WELL | Each | 1+224,260 $ 5+214,950 $ 10+208,350 $ 25+201,740 $ | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | 4kV | 24V | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
MEAN WELL | Each | 1+190,750 $ 5+185,410 $ 10+181,200 $ 25+177,250 $ | Railway | Enclosed | 2:1 | 270W | 1 Output | 12V | 22.5A | 4kV | 24V | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
MEAN WELL | Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 24V | Fixed | 97mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||||
Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 72V | Fixed | 97mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | ||||||
MEAN WELL | Each | 1+420,110 $ 5+400,610 $ 10+394,910 $ 25+389,210 $ | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
MEAN WELL | Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
MEAN WELL | Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
MEAN WELL | Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+207,540 $ 5+203,380 $ 10+199,240 $ 25+195,090 $ | Railway | Enclosed | 2:1 | 273.6W | 1 Output | 48V | 5.7A | 4kV | 24V | Fixed | 97mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||||
Each | 1+218,150 $ 5+201,340 $ 10+198,840 $ 25+196,320 $ | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||||
MEAN WELL | Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
MEAN WELL | Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+261,680 $ 5+256,440 $ 10+251,210 $ 25+245,970 $ | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 36V | Fixed | 97mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | ||||||
Each | 1+224,260 $ 5+214,950 $ 10+208,350 $ 25+201,740 $ | Railway | Enclosed | 2:1 | 302.4W | 1 Output | 48V | 6.3A | 4kV | 48V | Fixed | 97mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||||