SD-1000 Series Isolated Chassis Mount DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=SD-1000 ...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(5)
(1)
Input Ratio
(3)
(3)
Output Power Max
(2)
(2)
(2)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(1)
Isolation Voltage
(6)
Input Voltage DC Nom
(2)
(3)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+432,960 $ 5+424,340 $ 10+415,720 $ | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||||
MEAN WELL | Each | 1+570,610 $ 5+559,200 $ 10+547,790 $ | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
MEAN WELL | Each | 1+620,890 $ 5+576,640 $ 10+565,100 $ | ITE | Enclosed | 2:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
27AM4794 RoHS | MEAN WELL | Each | 1+487,430 $ 5+477,560 $ 10+467,690 $ 25+439,290 $ 50+430,500 $ | ITE | Module | 4:1 | 720W | 1 Output | 12V | 60A | 2kV | - | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||
MEAN WELL | Each | 1+432,960 $ 5+424,340 $ 10+415,720 $ | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
MEAN WELL | Each | 1+524,890 $ 5+514,400 $ 10+503,900 $ | ITE | Enclosed | 2:1 | 720W | 1 Output | 12V | 60A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||