SD-150 Series Isolated Chassis Mount DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=SD-150 S...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(3)
(3)
No. of Outputs
(6)
Output Voltage - Output 1
(3)
(3)
Output Current - Output 1
(3)
(3)
Isolation Voltage
(6)
Input Voltage DC Nom
(2)
(2)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+87,100 $ 5+83,550 $ 10+80,430 $ 25+78,440 $ 50+76,880 $ Plus de tarifs | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 96V | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | ||||||
MEAN WELL | Each | 1+84,790 $ 5+81,320 $ 10+78,260 $ 25+76,310 $ 50+74,780 $ | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
MEAN WELL | Each | 1+86,880 $ 5+83,260 $ 10+80,200 $ 25+78,120 $ 50+76,560 $ | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
MEAN WELL | Each | 1+110,300 $ 5+106,380 $ 10+104,400 $ 25+102,440 $ 50+100,480 $ | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 96V | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
Each | 1+99,400 $ 5+99,390 $ 10+99,370 $ 25+99,360 $ 50+97,370 $ | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | ||||||
Each | 1+86,880 $ 5+83,260 $ 10+80,200 $ 25+78,120 $ 50+76,560 $ | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | ||||||