TEQ 20WIR Series Isolated Chassis Mount DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Product Range
=TEQ 20WI...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(12)
(1)
Output Voltage - Output 1
(3)
(3)
(4)
(3)
Output Current - Output 1
(1)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+238,100 $ 5+232,620 $ 10+227,150 $ | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.591kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+220,230 $ 5+215,140 $ 10+210,060 $ | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+258,920 $ | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+258,920 $ | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+268,320 $ | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+274,320 $ | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+255,350 $ | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+274,320 $ | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+255,350 $ | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+226,560 $ 5+224,970 $ 10+223,370 $ | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+248,330 $ 5+242,620 $ 10+236,890 $ | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+258,920 $ | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
TRACO POWER | Each | 1+274,320 $ | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||