TMDC 06 Series Isolated Chassis Mount DC / DC Converters :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=TMDC 06 ...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(15)
No. of Outputs
(10)
(5)
Output Voltage - Output 1
(2)
(3)
(4)
(4)
(2)
Output Current - Output 1
(4)
(2)
(3)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
(1)
Output Current - Output 2
(2)
(2)
(1)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+70,670 $ | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
Each | 1+70,670 $ | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
41AH2286 RoHS | TRACO POWER | Each | 1+85,200 $ | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | - | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||
41AH2283 RoHS | TRACO POWER | Each | 1+85,200 $ | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||
TRACO POWER | Each | 1+85,200 $ | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | - | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+70,670 $ | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||||
Each | 1+74,730 $ | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
Each | 1+74,730 $ | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
Each | 1+70,670 $ | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
Each | 1+74,730 $ | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||||
Each | 1+74,730 $ | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
Each | 1+70,670 $ | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
TRACO POWER | Each | 1+90,080 $ | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | - | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+70,670 $ | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
41AH2285 RoHS | TRACO POWER | Each | 1+85,200 $ | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||