TMDC 20 Series Isolated Chassis Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=TMDC 20 ...
1
(1)
(4)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Output Regulation
(8)
Isolation Voltage
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+106,710 $ 5+104,170 $ 10+101,630 $ 50+98,320 $ | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
TRACO POWER | Each | 1+103,470 $ 5+102,980 $ 10+102,520 $ 50+100,740 $ | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
TRACO POWER | Each | 1+97,480 $ 5+95,060 $ 10+93,420 $ 50+91,800 $ | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
TRACO POWER | Each | 1+106,710 $ 5+104,170 $ 10+101,630 $ 50+98,320 $ | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
TRACO POWER | Each | 1+96,820 $ 5+96,710 $ 10+96,610 $ 50+94,210 $ | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
TRACO POWER | Each | 1+105,240 $ 5+104,520 $ 10+103,800 $ 50+102,100 $ | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+105,870 $ | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | ||||||
TRACO POWER | Each | 1+108,500 $ 5+105,880 $ 10+103,240 $ 50+99,880 $ | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||