0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+673,090 $
5+659,300 $
10+645,510 $
25+640,280 $
50+627,470 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9777

RoHS

Each
104+537,050 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9775

RoHS

Each
104+589,290 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9780

RoHS

Each
104+552,130 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9774

RoHS

Each
104+578,400 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9776

RoHS

Each
104+542,440 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
30AJ4415

RoHS

MURATA POWER SOLUTIONS
Each
1+742,350 $
5+734,010 $
10+721,500 $
25+713,160 $
50+696,480 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
30AJ4414

RoHS

MURATA POWER SOLUTIONS
Each
1+750,470 $
5+742,250 $
10+729,950 $
25+721,750 $
50+705,350 $
Plus de tarifs
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9778

RoHS

Each
104+577,050 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
70AC7217

RoHS

BEL POWER SOLUTIONS
Each
1+883,760 $
5+839,590 $
10+806,710 $
25+765,840 $
50+722,640 $
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
Fixed, Adjustable
-
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
85AK8015

RoHS

Each
1+447,650 $
5+443,590 $
10+436,370 $
25+394,660 $
50+386,760 $
ITE, LED Lighting & Railway
Module
11:1
165W
1 Output
24V
6.88A
Regulated
3.5kV
110V
Fixed
-
116mm
42.5mm
188.6mm
16.8V
137.5V
RMD150-UW Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER