0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
97AK4873

RoHS

Each
10+284,380 $
ITE
Module
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4877

RoHS

Each
10+261,770 $
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4878

RoHS

Each
10+281,470 $
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4879

RoHS

Each
10+298,540 $
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4883

RoHS

Each
10+356,050 $
ITE
Module
360W
1 Output
24.5VDC
15A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD360-UW Series
97AK4874

RoHS

Each
10+281,470 $
ITE
Module
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4880

RoHS

Each
7+393,990 $
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
300.8mm
18V
106V
RMOD300-UW Series
97AK4876

RoHS

Each
7+341,820 $
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
300.8mm
18V
106V
RMOD300-UW Series
97AK4872

RoHS

Each
10+286,610 $
ITE
Module
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4881

RoHS

Each
10+330,930 $
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4884

RoHS

Each
10+350,800 $
ITE
Module
360W
1 Output
24.5VDC
15A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD360-UW Series
97AK4882

RoHS

Each
10+318,050 $
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4875

RoHS

Each
10+281,470 $
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER