Isolated DC / DC Front End Rack Mount Power Supplies :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Isolation Voltage
=3kV
1
(8)
(2)
(3)
Power Supply Applications
(3)
Input Ratio
(2)
Output Power Max
(2)
(1)
No. of Outputs
(3)
Output Voltage - Output 1
(2)
(1)
Output Current - Output 1
(1)
(2)
Input Voltage DC Nom
(3)
Rack U Height
(3)
DC / DC Converter Output Type
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Rack U Height | DC / DC Converter Output Type | Width | Height | Input Voltage DC Min | Depth | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24 442,400 $ | ITE | - | 11kW | 1 Output | 240V | 45.8A | 3kV | 320V | 1U | Fixed, Adjustable | 422.8mm | 43.6mm | 150V | 530mm | 400V | - | ||||||
Each | 1+7 337,160 $ 10+6 538,480 $ | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | 3kV | 320V | 1U | Fixed, Adjustable | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | ||||||
Each | 1+8 095,090 $ 10+7 214,210 $ | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | 3kV | 320V | 1U | Fixed, Adjustable | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | ||||||