Isolated DIN Rail Mount DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Depth
=112mm
1
(1)
(12)
(5)
(26)
(11)
(9)
(1)
(11)
Power Supply Applications
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(3)
(3)
(3)
(4)
Output Current - Output 1
(4)
(3)
(3)
(3)
Isolation Voltage
(13)
DC / DC Converter Output Type
(13)
Approvals & Standards
(8)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Approvals & Standards | Input Voltage DC Nom | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+157,740 $ 5+153,650 $ 10+149,550 $ 25+144,090 $ 100+135,910 $ | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | Fixed | CB, IEC, UL | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | - | ||||||
Each | 1+157,740 $ 5+153,650 $ 10+149,550 $ 25+144,090 $ 100+135,910 $ | ITE | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | Fixed | CB, IEC, UL | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | - | ||||||
Each | 1+157,740 $ 5+153,650 $ 10+149,550 $ 25+144,090 $ 100+135,910 $ | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | Fixed | CB, IEC, UL | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | - | ||||||
Each | 1+154,640 $ 5+150,630 $ 10+146,620 $ 25+141,270 $ 100+133,240 $ | ITE | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | Fixed | CB, IEC, UL | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | - | ||||||
Each | 1+154,640 $ 5+150,630 $ 10+146,620 $ 25+141,270 $ 100+133,240 $ | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | Fixed | CB, IEC, UL | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | - | ||||||
Each | 1+157,740 $ 5+153,650 $ 10+149,550 $ 25+144,090 $ 100+135,910 $ | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | CB, IEC, UL | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | - | ||||||
Each | 1+157,740 $ 5+153,650 $ 10+149,550 $ 25+144,090 $ 100+135,910 $ | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | CB, IEC, UL | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | - | ||||||
Each | 1+154,640 $ 5+150,630 $ 10+146,620 $ 25+141,270 $ 100+133,240 $ | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | Fixed | CB, IEC, UL | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | - | ||||||
XP POWER | Each | 1+206,950 $ 5+183,410 $ 10+155,200 $ 50+141,090 $ | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | - | 48V | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+202,900 $ 5+179,840 $ 10+152,170 $ 50+138,340 $ | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | Fixed | - | 48V | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+154,680 $ 5+150,620 $ 10+146,520 $ 50+141,090 $ | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | - | 24V | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
XP POWER | Each | 1+154,680 $ 5+151,960 $ 10+149,230 $ 50+146,520 $ | ITE | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | Fixed | - | 24V | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
XP POWER | Each | 1+206,950 $ 5+183,410 $ 10+155,200 $ 50+141,090 $ | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | Fixed | - | 48V | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||