Isolated DIN Rail Mount DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Depth
=113.5mm
1
(1)
(12)
(5)
(26)
(8)
(6)
(8)
(7)
Power Supply Applications
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(3)
(3)
Output Current - Output 1
(3)
(3)
Isolation Voltage
(6)
DC / DC Converter Output Type
(6)
Input Voltage DC Nom
(2)
(2)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+201,000 $ 5+192,040 $ 10+186,670 $ 25+182,940 $ 50+179,200 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
MEAN WELL | Each | 1+203,740 $ 5+194,780 $ 10+189,410 $ 25+185,620 $ 50+181,830 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
MEAN WELL | Each | 1+201,000 $ 5+192,040 $ 10+186,670 $ 25+182,940 $ 50+179,200 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
MEAN WELL | Each | 1+164,960 $ 5+158,150 $ 10+152,180 $ 25+148,350 $ 50+145,380 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
MEAN WELL | Each | 1+216,790 $ 5+207,050 $ 10+201,200 $ 25+195,360 $ 50+191,460 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
MEAN WELL | Each | 1+164,960 $ 5+158,150 $ 10+152,180 $ 25+148,350 $ 50+145,380 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||