0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

53 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45AC4312

RoHS

Each
10+648,800 $
50+637,520 $
100+626,220 $
250+590,420 $
500+571,060 $
Plus de tarifs
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
1.5kV
Fixed
-
48V
-
32mm
130mm
125mm
30V
60V
QUINT-PS Series
63AC5609

RoHS

Date/Lot Code

Each
1+150,950 $
5+141,150 $
10+131,330 $
25+131,320 $
50+128,690 $
Plus de tarifs
-
-
720W
1 Output
24V
30A
-
-
-
-
-
Fixed
-
-
-
32mm
125mm
125mm
0V
60V
PRO DM Series
21T9598

RoHS

Each
1+295,710 $
10+283,180 $
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
21T9600

RoHS

Each
1+286,240 $
10+273,700 $
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
21T9610

RoHS

Each
1+288,760 $
10+276,780 $
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
89Y7483

RoHS

Each
10+1 139,320 $
50+1 082,100 $
100+1 039,500 $
250+986,570 $
500+930,610 $
Plus de tarifs
ITE
2:1
400W
1 Output
24V
20A
-
-
-
-
1.5kV
Fixed
-
24V
-
82mm
130mm
125mm
18V
32V
QUINT-PS Series
27AJ4572

RoHS

Each
1+217,460 $
5+217,430 $
10+217,420 $
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
-
1.6kV
Fixed
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
27AJ4579

RoHS

Each
1+329,320 $
5+322,200 $
10+315,070 $
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
-
1.6kV
Fixed
-
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
27AJ4587

RoHS

Each
1+322,780 $
5+315,560 $
10+308,320 $
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
1.6kV
Fixed, Adjustable
-
48V
-
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
33AK7309

RoHS

PHOENIX CONTACT
Each
10+459,620 $
50+450,420 $
100+441,240 $
250+432,040 $
500+422,860 $
Plus de tarifs
Laboratory Equipment
-
120W
1 Output
24V
5A
-
-
-
-
-
Fixed, Adjustable
-
24V
-
36mm
130mm
125mm
18V
32V
QUINT POWER Series
21T9601

RoHS

Each
1+286,240 $
10+273,700 $
ITE
4:1
40W
1 Output
15V
2.67A
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
27AJ4575

RoHS

Each
1+277,270 $
5+272,850 $
10+268,440 $
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
-
1.6kV
Fixed
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
80AH2882

RoHS

PHOENIX CONTACT
Each
10+479,390 $
50+469,800 $
100+460,210 $
250+450,620 $
500+441,040 $
Plus de tarifs
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
50mm
130mm
125mm
18V
32V
QUINT POWER Series
21T9603

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
21T9614

RoHS

Each
1+331,520 $
10+317,420 $
ITE
2:1
60W
1 Output
15V
4A
-
-
-
-
1.6kV
Fixed, Adjustable
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
27AJ4576

RoHS

Each
1+253,080 $
5+248,690 $
10+244,300 $
ITE
4:1
20W
1 Output
5V
4A
-
-
-
-
1.6kV
Fixed, Adjustable
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
21T9613

RoHS

Each
1+331,520 $
10+317,420 $
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
1.6kV
Fixed, Adjustable
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
21T9611

RoHS

Each
1+331,520 $
10+317,420 $
ITE
2:1
60W
1 Output
15V
4A
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
27AJ4573

RoHS

Each
1+241,100 $
5+236,680 $
10+232,260 $
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
1.6kV
Fixed
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
21T9595

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9596

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9593

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
21T9606

RoHS

Each
1+286,240 $
10+273,700 $
ITE
4:1
40W
1 Output
5V
8A
-
-
-
-
1.6kV
Fixed, Adjustable
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
18V
75V
-
21T9602

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-400mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
21T9604

RoHS

Each
1+295,710 $
10+283,180 $
ITE
4:1
40W
2 Output
12V
1.667A
-12V
-1.67A
-
-
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
18V
75V
-
1-25 sur 53 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER