Isolated DIN Rail Mount DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Depth
=128.5mm
1
(1)
(12)
(5)
(26)
(8)
(6)
(8)
(7)
Power Supply Applications
(9)
Input Ratio
(9)
Output Power Max
(3)
(6)
No. of Outputs
(9)
Output Voltage - Output 1
(3)
(3)
(3)
Output Current - Output 1
(3)
(3)
(3)
Isolation Voltage
(9)
DC / DC Converter Output Type
(9)
Input Voltage DC Nom
(3)
(3)
(3)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+453,070 $ 5+433,000 $ 10+420,960 $ 25+408,920 $ 50+400,740 $ | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
MEAN WELL | Each | 1+408,550 $ 5+400,380 $ 10+392,200 $ 25+384,040 $ 50+375,860 $ | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
MEAN WELL | Each | 1+453,070 $ 5+433,000 $ 10+420,960 $ 25+412,540 $ 50+404,120 $ | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
MEAN WELL | Each | 1+408,550 $ 5+400,380 $ 10+392,200 $ 25+384,040 $ 50+375,860 $ | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
MEAN WELL | Each | 1+453,070 $ 5+433,000 $ 10+420,960 $ 25+408,920 $ 50+400,740 $ | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
MEAN WELL | Each | 1+408,550 $ 5+400,380 $ 10+392,200 $ 25+384,040 $ 50+375,860 $ | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
MEAN WELL | Each | 1+453,070 $ 5+433,000 $ 10+420,960 $ 25+412,540 $ 50+404,120 $ | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
MEAN WELL | Each | 1+408,550 $ 5+400,380 $ 10+392,200 $ 25+384,040 $ 50+375,860 $ | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
MEAN WELL | Each | 1+453,070 $ 5+433,000 $ 10+420,960 $ 25+412,540 $ 50+404,120 $ | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||