0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44Y5346

RoHS

Each
1+97,400 $
5+94,860 $
10+92,340 $
25+88,970 $
100+83,920 $
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
Fixed, Adjustable
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
44Y5344

RoHS

Each
1+97,400 $
5+94,860 $
10+92,340 $
25+88,970 $
100+83,920 $
ITE
4:1
22.5W
1 Output
5V
4.5A
-
1.5kV
Fixed, Adjustable
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
77AC3570

RoHS

Each
1+124,890 $
ITE
3:1
36W
1 Output
9V
4A
Regulated
1.5kV
Fixed, Adjustable
24V
-
53mm
91mm
56mm
10V
32V
DDC40 Series
50Y1886

RoHS

Each
1+91,670 $
5+89,360 $
10+87,010 $
50+83,890 $
100+79,210 $
ITE
4:1
25W
1 Output
9V
2.8A
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
50Y1887

RoHS

Each
1+103,630 $
5+100,920 $
10+98,260 $
50+94,660 $
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
50Y1889

RoHS

Each
1+103,850 $
5+101,120 $
10+98,450 $
50+94,820 $
ITE
4:1
30W
1 Output
24V
1.25A
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
44Y5348

RoHS

Each
1+97,210 $
5+94,690 $
10+92,190 $
25+88,840 $
100+83,820 $
ITE
4:1
30W
1 Output
24V
1.25A
-
1.5kV
Fixed, Adjustable
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
44Y5347

RoHS

Each
1+97,400 $
5+94,860 $
10+92,340 $
25+88,970 $
100+83,920 $
ITE
4:1
30W
1 Output
15V
2A
-
1.5kV
Fixed, Adjustable
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
50Y1888

RoHS

Each
1+98,050 $
5+95,520 $
10+93,900 $
50+92,260 $
ITE
4:1
30W
1 Output
15V
2A
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
50Y1885

RoHS

Each
1+90,800 $
5+88,060 $
10+86,280 $
50+84,530 $
100+82,760 $
ITE
4:1
22.5W
1 Output
5V
4.5A
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
78AC7884

RoHS

Each
1+113,900 $
5+110,950 $
10+108,000 $
25+104,050 $
100+98,140 $
ITE
3:1
40W
1 Output
24V
1.7A
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
53mm
91mm
56mm
10V
32V
DDC40 Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER