0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
39AH0586

RoHS

Each
1+68,840 $
5+67,060 $
10+65,270 $
50+62,870 $
100+59,320 $
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0584

RoHS

Each
1+68,840 $
5+67,060 $
10+65,270 $
50+62,870 $
100+59,320 $
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0575

RoHS

Each
1+75,730 $
5+73,740 $
10+71,750 $
50+69,080 $
100+65,110 $
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0577

RoHS

Each
1+68,840 $
5+67,060 $
10+65,270 $
50+62,870 $
100+59,320 $
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0593

RoHS

Each
1+86,030 $
5+83,820 $
10+81,590 $
50+78,640 $
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2456

RoHS

Each
1+85,720 $
5+83,510 $
10+81,300 $
25+78,340 $
100+73,910 $
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
07AH2449

RoHS

Each
1+85,720 $
5+83,510 $
10+81,300 $
25+78,340 $
100+73,910 $
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0602

RoHS

Each
1+85,860 $
5+84,400 $
10+82,930 $
50+81,460 $
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0595

RoHS

Each
1+85,860 $
5+83,670 $
10+81,460 $
50+78,530 $
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2458

RoHS

Each
1+85,720 $
5+83,510 $
10+81,300 $
25+78,340 $
100+73,910 $
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0604

RoHS

Each
1+85,860 $
5+83,670 $
10+81,460 $
50+78,530 $
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER