0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61T7539

RoHS

Each
1+342,870 $
5+334,420 $
10+325,500 $
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
1.6kV
Fixed, Adjustable
48V
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
27AJ4572

RoHS

Each
1+217,460 $
5+217,430 $
10+217,420 $
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
27AJ4575

RoHS

Each
1+277,270 $
5+272,850 $
10+268,440 $
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
27AJ4576

RoHS

Each
1+253,080 $
5+248,690 $
10+244,300 $
ITE
4:1
20W
1 Output
5V
4A
-
-
1.6kV
Fixed, Adjustable
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
27AJ4573

RoHS

Each
1+241,100 $
5+236,680 $
10+232,260 $
ITE
4:1
15W
1 Output
5V
3A
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
27AJ4574

RoHS

Each
1+257,720 $
5+252,860 $
10+247,970 $
ITE
4:1
15W
1 Output
12V
1.25A
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
61T7535

RoHS

Each
1+193,030 $
ITE
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.6kV
Fixed
48V
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
61T7536

RoHS

Each
1+157,060 $
ITE
4:1
15W
1 Output
5V
3A
-
-
1.6kV
Fixed
48V
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER