Isolated DIN Rail Mount DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Height
=25.4mm
1
(1)
(28)
(8)
(11)
(13)
(1)
(1)
(2)
Power Supply Applications
(11)
Input Ratio
(11)
Output Power Max
(4)
(7)
No. of Outputs
(11)
Output Voltage - Output 1
(5)
(6)
Output Current - Output 1
(2)
(4)
(2)
(3)
Output Regulation
(11)
Isolation Voltage
(11)
DC / DC Converter Output Type
(11)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39AH0586 RoHS | XP POWER | Each | 1+68,840 $ 5+67,060 $ 10+65,270 $ 50+62,870 $ 100+59,320 $ | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||
XP POWER | Each | 1+68,840 $ 5+67,060 $ 10+65,270 $ 50+62,870 $ 100+59,320 $ | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
XP POWER | Each | 1+75,730 $ 5+73,740 $ 10+71,750 $ 50+69,080 $ 100+65,110 $ | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
XP POWER | Each | 1+68,840 $ 5+67,060 $ 10+65,270 $ 50+62,870 $ 100+59,320 $ | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
XP POWER | Each | 1+86,030 $ 5+83,820 $ 10+81,590 $ 50+78,640 $ | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+85,720 $ 5+83,510 $ 10+81,300 $ 25+78,340 $ 100+73,910 $ | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 48V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+85,720 $ 5+83,510 $ 10+81,300 $ 25+78,340 $ 100+73,910 $ | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
XP POWER | Each | 1+85,860 $ 5+84,400 $ 10+82,930 $ 50+81,460 $ | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
39AH0595 RoHS | XP POWER | Each | 1+85,860 $ 5+83,670 $ 10+81,460 $ 50+78,530 $ | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+85,720 $ 5+83,510 $ 10+81,300 $ 25+78,340 $ 100+73,910 $ | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
XP POWER | Each | 1+85,860 $ 5+83,670 $ 10+81,460 $ 50+78,530 $ | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||