Isolated DIN Rail Mount DC / DC Converters :
26 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(24)
(2)
Input Voltage DC Max
=1.5kV
1
(1)
(2)
(1)
(1)
(7)
(6)
(2)
(2)
Power Supply Applications
(2)
(20)
Input Ratio
(16)
(8)
(2)
Output Power Max
(1)
(4)
(4)
(1)
(4)
(1)
(3)
(1)
No. of Outputs
(26)
Output Voltage - Output 1
(2)
(8)
(3)
(6)
(2)
(5)
Output Current - Output 1
(2)
(1)
(1)
(4)
(1)
(2)
(3)
(1)
Isolation Voltage
(26)
Approvals & Standards
(2)
DC / DC Converter Output Type
(22)
(4)
Emballage
(26)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Approvals & Standards | DC / DC Converter Output Type | Input Voltage DC Nom | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+164,990 $ 5+160,730 $ 10+156,470 $ 25+150,790 $ 100+142,270 $ | ITE | 8:1 | 15W | 1 Output | 12V | 1.25A | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA15 Series | ||||||
Each | 1+194,330 $ 5+189,310 $ 10+184,290 $ 25+177,600 $ 100+167,570 $ | ITE | 8:1 | 40W | 1 Output | 12V | 3.33A | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA40 Series | ||||||
MEAN WELL | Each | 1+118,360 $ 5+114,170 $ 10+112,070 $ 25+109,820 $ 50+107,580 $ Plus de tarifs | - | 10:1 | 60W | 1 Output | 48V | 1.25A | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
83AK5697 RoHS | MEAN WELL | Each | 1+53,800 $ 5+52,720 $ 10+51,650 $ 25+50,580 $ 50+49,500 $ Plus de tarifs | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5719 RoHS | MEAN WELL | Each | 1+78,370 $ 5+76,810 $ 10+75,230 $ 25+73,670 $ 50+72,090 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5684 RoHS | MEAN WELL | Each | 1+91,650 $ 5+89,820 $ 10+87,980 $ 25+86,150 $ 50+84,320 $ Plus de tarifs | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5685 RoHS | MEAN WELL | Each | 1+96,230 $ 5+92,260 $ 10+89,490 $ 25+86,720 $ 50+84,990 $ Plus de tarifs | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5687 RoHS | MEAN WELL | Each | 1+91,650 $ 5+89,820 $ 10+87,980 $ 25+86,150 $ 50+84,320 $ Plus de tarifs | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5710 RoHS | MEAN WELL | Each | 1+73,840 $ 5+72,360 $ 10+70,890 $ 25+69,410 $ 50+67,930 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
MEAN WELL | Each | 1+118,360 $ 5+114,170 $ 10+112,070 $ 25+109,820 $ 50+107,580 $ Plus de tarifs | - | 10:1 | 60W | 1 Output | 12V | 5A | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
MEAN WELL | Each | 1+118,360 $ 5+114,170 $ 10+112,070 $ 25+109,960 $ 50+107,880 $ Plus de tarifs | - | 10:1 | 60W | 1 Output | 24V | 2.5A | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
MEAN WELL | Each | 1+106,870 $ 5+104,730 $ 10+102,600 $ 25+100,450 $ 50+98,320 $ Plus de tarifs | - | 10:1 | 50W | 1 Output | 5V | 10A | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
83AK5725 RoHS | MEAN WELL | Each | 1+95,850 $ 5+93,930 $ 10+92,020 $ 25+90,100 $ 50+88,180 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5704 RoHS | MEAN WELL | Each | 1+77,590 $ 5+74,320 $ 10+71,620 $ 25+71,060 $ 50+69,640 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5716 RoHS | MEAN WELL | Each | 1+106,150 $ 5+102,380 $ 10+100,510 $ 25+98,490 $ 50+96,490 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5722 RoHS | MEAN WELL | Each | 1+78,370 $ 5+76,810 $ 10+75,230 $ 25+73,670 $ 50+72,090 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5686 RoHS | MEAN WELL | Each | 1+91,650 $ 5+89,820 $ 10+87,980 $ 25+86,150 $ 50+84,320 $ Plus de tarifs | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5703 RoHS | MEAN WELL | Each | 1+160,930 $ 5+157,710 $ 10+154,500 $ 25+151,270 $ 50+148,050 $ Plus de tarifs | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5688 RoHS | MEAN WELL | Each | 1+63,290 $ 5+62,030 $ 10+60,760 $ 25+59,500 $ 50+58,220 $ Plus de tarifs | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5691 RoHS | MEAN WELL | Each | 1+63,290 $ 5+62,030 $ 10+60,760 $ 25+59,500 $ 50+58,220 $ Plus de tarifs | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5702 RoHS | MEAN WELL | Each | 1+131,610 $ 5+128,980 $ 10+126,340 $ 25+123,710 $ 50+121,080 $ Plus de tarifs | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5701 RoHS | MEAN WELL | Each | 1+160,930 $ 5+157,710 $ 10+154,500 $ 25+151,270 $ 50+148,050 $ Plus de tarifs | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5713 RoHS | MEAN WELL | Each | 1+73,840 $ 5+72,360 $ 10+70,890 $ 25+69,410 $ 50+67,930 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5700 RoHS | MEAN WELL | Each | 1+121,070 $ 5+117,730 $ 10+115,080 $ 25+112,610 $ 50+110,210 $ Plus de tarifs | ITE & Industrial | 6:1 | 200.4W | 1 Output | 12V | 16.7A | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5707 RoHS | MEAN WELL | Each | 1+73,840 $ 5+72,360 $ 10+70,890 $ 25+69,410 $ 50+67,930 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||