0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7043

RoHS

Each
1+142,210 $
5+139,370 $
10+136,530 $
25+133,690 $
50+130,830 $
Plus de tarifs
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7042

RoHS

Each
1+155,440 $
5+147,020 $
10+142,790 $
25+138,580 $
50+135,820 $
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7059

RoHS

Each
1+167,590 $
5+160,590 $
10+154,570 $
25+150,790 $
50+147,780 $
Plus de tarifs
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
87AH5853

RoHS

Each
1+415,820 $
5+407,510 $
10+399,180 $
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5854

RoHS

Each
1+418,810 $
5+410,440 $
10+402,050 $
25+393,680 $
50+385,310 $
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5855

RoHS

Each
1+459,590 $
5+439,050 $
10+426,730 $
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7060

RoHS

Each
1+162,340 $
5+155,650 $
10+149,860 $
25+146,100 $
50+143,180 $
Plus de tarifs
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
01AH7044

RoHS

Each
1+143,810 $
5+138,650 $
10+136,070 $
25+133,500 $
50+130,920 $
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER