Isolated DIN Rail Mount DC / DC Converters :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Input Voltage DC Min
=150V
1
(1)
(1)
(55)
(15)
(10)
(1)
(1)
(4)
Power Supply Applications
(12)
Input Ratio
(16)
Output Power Max
(1)
(3)
(4)
(4)
(1)
(3)
No. of Outputs
(16)
Output Voltage - Output 1
(2)
(4)
(3)
(4)
(3)
Output Current - Output 1
(2)
(1)
(1)
(3)
(1)
(2)
(2)
(1)
Isolation Voltage
(16)
DC / DC Converter Output Type
(12)
(4)
Input Voltage DC Nom
(16)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+118,360 $ 5+114,170 $ 10+112,070 $ 25+109,820 $ 50+107,580 $ Plus de tarifs | - | 10:1 | 60W | 1 Output | 48V | 1.25A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
83AK5697 RoHS | MEAN WELL | Each | 1+53,800 $ 5+52,720 $ 10+51,650 $ 25+50,580 $ 50+49,500 $ Plus de tarifs | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5719 RoHS | MEAN WELL | Each | 1+78,370 $ 5+76,810 $ 10+75,230 $ 25+73,670 $ 50+72,090 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5710 RoHS | MEAN WELL | Each | 1+73,840 $ 5+72,360 $ 10+70,890 $ 25+69,410 $ 50+67,930 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
MEAN WELL | Each | 1+118,360 $ 5+114,170 $ 10+112,070 $ 25+109,820 $ 50+107,580 $ Plus de tarifs | - | 10:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
MEAN WELL | Each | 1+118,360 $ 5+114,170 $ 10+112,070 $ 25+109,960 $ 50+107,880 $ Plus de tarifs | - | 10:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
MEAN WELL | Each | 1+106,870 $ 5+104,730 $ 10+102,600 $ 25+100,450 $ 50+98,320 $ Plus de tarifs | - | 10:1 | 50W | 1 Output | 5V | 10A | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
83AK5725 RoHS | MEAN WELL | Each | 1+95,850 $ 5+93,930 $ 10+92,020 $ 25+90,100 $ 50+88,180 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5704 RoHS | MEAN WELL | Each | 1+77,590 $ 5+74,320 $ 10+71,620 $ 25+71,060 $ 50+69,640 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5716 RoHS | MEAN WELL | Each | 1+106,150 $ 5+102,380 $ 10+100,510 $ 25+98,490 $ 50+96,490 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5722 RoHS | MEAN WELL | Each | 1+78,370 $ 5+76,810 $ 10+75,230 $ 25+73,670 $ 50+72,090 $ Plus de tarifs | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5688 RoHS | MEAN WELL | Each | 1+63,290 $ 5+62,030 $ 10+60,760 $ 25+59,500 $ 50+58,220 $ Plus de tarifs | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5691 RoHS | MEAN WELL | Each | 1+63,290 $ 5+62,030 $ 10+60,760 $ 25+59,500 $ 50+58,220 $ Plus de tarifs | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5713 RoHS | MEAN WELL | Each | 1+73,840 $ 5+72,360 $ 10+70,890 $ 25+69,410 $ 50+67,930 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5707 RoHS | MEAN WELL | Each | 1+73,840 $ 5+72,360 $ 10+70,890 $ 25+69,410 $ 50+67,930 $ Plus de tarifs | ITE & Industrial | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5694 RoHS | MEAN WELL | Each | 1+63,290 $ 5+62,030 $ 10+60,760 $ 25+59,500 $ 50+58,220 $ Plus de tarifs | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||