Isolated DIN Rail Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Input Voltage DC Min
=16.8V
1
(1)
(1)
(55)
(15)
(10)
(1)
(1)
(4)
Power Supply Applications
(8)
Input Ratio
(8)
Output Power Max
(3)
(2)
(1)
(2)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(3)
(3)
Output Current - Output 1
(1)
(2)
(3)
(1)
(1)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Input Voltage DC Nom
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+201,000 $ 5+192,040 $ 10+186,670 $ 25+182,940 $ 50+179,200 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
MEAN WELL | Each | 1+201,000 $ 5+192,040 $ 10+186,670 $ 25+182,940 $ 50+179,200 $ Plus de tarifs | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
MEAN WELL | Each | 1+134,330 $ 5+129,550 $ 10+127,150 $ 25+124,760 $ 50+122,260 $ Plus de tarifs | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Each | 1+144,600 $ 5+141,700 $ 10+138,820 $ 25+135,920 $ 50+133,030 $ Plus de tarifs | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Each | 1+453,070 $ 5+433,000 $ 10+420,960 $ 25+408,920 $ 50+400,740 $ | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
MEAN WELL | Each | 1+408,550 $ 5+400,380 $ 10+392,200 $ 25+384,040 $ 50+375,860 $ | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
MEAN WELL | Each | 1+128,690 $ 5+126,120 $ 10+123,540 $ 25+120,970 $ 50+118,400 $ Plus de tarifs | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Each | 1+408,550 $ 5+400,380 $ 10+392,200 $ 25+384,040 $ 50+375,860 $ | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||