0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21T9598

RoHS

Each
1+295,180 $
10+282,740 $
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
61T7539

RoHS

Each
1+244,760 $
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
36AJ3539

RoHS

Each
1+467,610 $
5+459,730 $
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
-
-
Fixed, Adjustable
-
36.5mm
-
123.4mm
115mm
9V
53V
DDA Series
27AJ4572

RoHS

Each
1+217,070 $
5+217,050 $
10+217,040 $
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
27AJ4579

RoHS

Each
1+328,520 $
5+321,440 $
10+314,370 $
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
-
Fixed
24V
24.5mm
-
57.6mm
125mm
9.5V
36V
DPX40 Series
55AJ2654

RoHS

Each
1+377,750 $
10+362,290 $
50+349,030 $
100+344,610 $
250+324,740 $
ITE
1:1
720mW
2 Output
24V
30mA
24V
30mA
-
-
-
Fixed
24V
-
-
-
-
21.6V
26.4V
-
73K1340

RoHS

Each
2+631,770 $
5+587,540 $
ITE
4:1
30W
2 Output
15V
800mA
-15V
800mA
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
21T9604

RoHS

Each
1+295,180 $
10+282,740 $
ITE
4:1
40W
2 Output
12V
1.667A
-12V
-1.67A
-
1.6kV
CE
Fixed
48V
24.5mm
DIN Rail
57.6mm
125mm
18V
75V
-
21T9605

RoHS

Each
1+295,180 $
10+282,740 $
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
CE
Fixed
48V
24.5mm
DIN Rail
57.6mm
125mm
18V
75V
-
66W2354

RoHS

Each
20+243,800 $
-
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
9.5V
36V
DPX20W Series
47Y9772

RoHS

Each
20+212,740 $
-
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX15W Series
69AC4333

RoHS

Each
20+270,580 $
-
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
10V
40V
DPX30W Series
36AJ3538

RoHS

Each
1+467,100 $
5+459,230 $
ITE
4:1
250W
2 Output
12V
14A
5V
20A
-
-
-
Fixed, Adjustable
-
36.5mm
-
123.4mm
115mm
9V
40V
DDA Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER