Isolated DIN Rail Mount DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
No. of Outputs
=3 Output
1
(259)
(17)
(6)
Power Supply Applications
(6)
Input Ratio
(6)
Output Power Max
(6)
Output Voltage - Output 1
(6)
Output Current - Output 1
(6)
Isolation Voltage
(6)
DC / DC Converter Output Type
(6)
Approvals & Standards
(6)
DC / DC Converter Mounting
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Isolation Voltage | DC / DC Converter Output Type | Approvals & Standards | Input Voltage DC Nom | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+306,320 $ 10+293,790 $ | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | ||||||
Each | 1+306,320 $ 10+293,790 $ | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | ||||||
Each | 1+306,320 $ 10+293,790 $ | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | ||||||
Each | 1+306,320 $ 10+293,790 $ | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 12V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 18V | ||||||
Each | 1+306,320 $ 10+293,790 $ | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | ||||||
Each | 1+306,320 $ 10+293,790 $ | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 12V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 18V | ||||||