0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7065

RoHS

Each
1+52,990 $
5+51,110 $
10+50,180 $
25+49,170 $
50+48,170 $
Plus de tarifs
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7069

RoHS

Each
1+56,640 $
5+55,510 $
10+54,380 $
25+53,240 $
50+52,110 $
Plus de tarifs
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
Fixed, Adjustable
-
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
73AM7093

RoHS

Each
1+167,100 $
5+162,740 $
10+161,250 $
25+160,920 $
50+160,580 $
Plus de tarifs
ITE
-
30W
1 Output
5V
6A
-
-
-
Regulated
-
1.5kV
Fixed
-
24V
-
37.5mm
43.4mm
84.2mm
10V
36V
DQC30 Series
21T9603

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
66AH9374

RoHS

SCHNEIDER ELECTRIC
Each
1+292,990 $
5+277,360 $
10+250,010 $
25+231,790 $
50+222,670 $
Plus de tarifs
ITE
1:1
30W
1 Output
5V
6A
-
-
-
Regulated
-
-
Fixed
-
-
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
21T9595

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9596

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9593

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
21T9602

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
21T9594

RoHS

Each
1+306,320 $
10+293,790 $
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
64M2191

RoHS

Each
1+528,990 $
5+462,870 $
10+383,520 $
25+343,840 $
50+317,390 $
ITE
1:1
30W
1 Output
5V
6A
-
-
-
Regulated
-
-
Fixed
-
-
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER