Isolated DIN Rail Mount DC / DC Converters :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(2)
(11)
(2)
Output Voltage - Output 1
=15V
1
(5)
(32)
(6)
(2)
(1)
(55)
(24)
(71)
Power Supply Applications
(11)
(3)
(6)
Input Ratio
(3)
(2)
(19)
Output Power Max
(6)
(1)
(8)
(4)
(1)
(4)
No. of Outputs
(17)
(7)
Output Current - Output 1
(2)
(1)
(1)
(5)
(2)
(6)
(2)
(1)
Output Voltage - Output 2
(7)
Output Current - Output 2
(2)
(1)
(1)
(1)
(1)
(1)
Output Regulation
(2)
Isolation Voltage
(2)
(11)
(9)
Emballage
(24)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Approvals & Standards | DC / DC Converter Output Type | Input Voltage DC Nom | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+295,180 $ 10+282,740 $ | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
MEAN WELL | Each | 1+69,110 $ 10+65,390 $ 25+64,150 $ 50+62,920 $ 100+61,660 $ | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+62,230 $ | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+37,660 $ | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+50,110 $ | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
TDK-LAMBDA | Each | 1+217,070 $ 5+217,050 $ 10+217,040 $ | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
83AK5719 RoHS | MEAN WELL | Each | 1+76,720 $ | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
Each | 1+285,750 $ 10+273,290 $ | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 2+631,770 $ 5+587,540 $ | ITE | 4:1 | 30W | 2 Output | 15V | 800mA | -15V | 800mA | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
MEAN WELL | Each | 1+42,270 $ 10+40,770 $ 25+40,020 $ 50+39,290 $ 100+38,530 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 2+609,640 $ 5+560,870 $ | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 1+330,920 $ 10+316,920 $ | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | ||||||
Each | 200+66,770 $ | ITE | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+330,920 $ 10+316,920 $ | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | ||||||
Each | 264+83,820 $ | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | ||||||
MEAN WELL | Each | 1+55,650 $ 10+52,640 $ | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 20+262,700 $ | - | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX30W Series | ||||||
Each | 1+295,180 $ 10+282,740 $ | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | CE | Fixed | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | ||||||
66W2354 RoHS | Each | 20+243,800 $ | - | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 1.6kV | - | Fixed, Adjustable | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+285,750 $ 10+273,290 $ | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | ||||||
Each | 20+212,740 $ | - | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX15W Series | ||||||
Each | 20+270,580 $ | - | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | - | 1.6kV | - | Fixed, Adjustable | 24V | 24.5mm | - | 57.6mm | 125mm | 10V | 40V | DPX30W Series | ||||||
83AK5707 RoHS | MEAN WELL | Each | 1+72,280 $ | ITE & Industrial | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5694 RoHS | MEAN WELL | Each | 1+61,960 $ | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||