DDR-120 Series Isolated DIN Rail Mount DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=DDR-120 ...
1
(2)
(1)
(6)
(6)
(5)
(3)
(12)
(10)
Power Supply Applications
(12)
Input Ratio
(12)
Output Power Max
(1)
(2)
(9)
No. of Outputs
(12)
Output Voltage - Output 1
(4)
(4)
(4)
Output Current - Output 1
(1)
(3)
(1)
(3)
(1)
(2)
Isolation Voltage
(12)
DC / DC Converter Output Type
(12)
Input Voltage DC Nom
(3)
(3)
(3)
(3)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+130,660 $ 5+128,040 $ 10+125,440 $ 25+122,820 $ 50+120,200 $ Plus de tarifs | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
Each | 1+142,210 $ 5+139,370 $ 10+136,530 $ 25+133,690 $ 50+130,830 $ Plus de tarifs | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+147,060 $ 5+141,760 $ 10+139,130 $ 25+136,500 $ 50+133,850 $ Plus de tarifs | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+115,470 $ 5+111,470 $ 10+109,450 $ 25+107,270 $ 50+105,070 $ Plus de tarifs | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+129,730 $ 5+127,130 $ 10+124,540 $ 25+121,940 $ 50+119,350 $ Plus de tarifs | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||||
Each | 1+130,660 $ 5+128,040 $ 10+125,440 $ 25+122,820 $ 50+120,200 $ Plus de tarifs | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
Each | 1+155,440 $ 5+147,020 $ 10+142,790 $ 25+138,580 $ 50+135,820 $ | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+141,210 $ 5+136,150 $ 10+133,630 $ 25+131,100 $ 50+128,580 $ | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
MEAN WELL | Each | 1+143,810 $ 5+138,650 $ 10+136,070 $ 25+133,500 $ 50+130,920 $ | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+129,730 $ 5+127,130 $ 10+124,540 $ 25+121,940 $ 50+119,350 $ | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+143,810 $ 5+138,650 $ 10+136,070 $ 25+133,500 $ 50+130,920 $ | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+146,010 $ 5+140,750 $ 10+138,140 $ 25+135,530 $ 50+132,900 $ | Railway | 2:1 | 99.6W | 1 Output | 12V | 8.3A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||