DDR-60 Series Isolated DIN Rail Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=DDR-60 S...
1
(2)
(1)
(3)
(2)
(3)
(2)
(12)
(10)
Power Supply Applications
(8)
Input Ratio
(8)
Output Power Max
(1)
(7)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Input Voltage DC Nom
(4)
(4)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+66,440 $ 5+64,070 $ 10+62,890 $ 25+61,710 $ 50+60,480 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+66,440 $ 5+64,070 $ 10+62,890 $ 25+61,710 $ 50+60,480 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+66,440 $ 5+64,070 $ 10+62,890 $ 25+61,710 $ 50+60,480 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+63,570 $ 5+62,300 $ 10+61,030 $ 25+59,750 $ 50+58,490 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+63,570 $ 5+62,300 $ 10+61,030 $ 25+59,750 $ 50+58,490 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+63,570 $ 5+62,300 $ 10+61,030 $ 25+59,750 $ 50+58,490 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+70,600 $ 5+68,060 $ 10+66,170 $ 25+64,850 $ 50+63,530 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+71,570 $ 5+69,000 $ 10+67,710 $ 25+66,430 $ 50+65,140 $ Plus de tarifs | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||