DPX40 Series Isolated DIN Rail Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=DPX40 Se...
1
(2)
(1)
(4)
(5)
(5)
(2)
(12)
(10)
Power Supply Applications
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(5)
(3)
Output Voltage - Output 1
(1)
(4)
(3)
Output Current - Output 1
(1)
(2)
(2)
(2)
(1)
Output Voltage - Output 2
(1)
(2)
Output Current - Output 2
(1)
(2)
Isolation Voltage
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+329,320 $ 5+322,200 $ 10+315,070 $ | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+322,780 $ 5+315,560 $ 10+308,320 $ | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+317,880 $ 5+310,810 $ 10+303,730 $ | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+317,880 $ 5+310,810 $ 10+303,730 $ | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+321,970 $ 5+314,800 $ 10+307,610 $ | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+328,520 $ 5+321,440 $ 10+314,370 $ | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+328,170 $ 5+321,080 $ 10+314,010 $ | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+294,320 $ 10+273,400 $ 25+255,490 $ 50+246,520 $ 100+237,560 $ | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||