DTE60 Series Isolated DIN Rail Mount DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=DTE60 Se...
1
(2)
(1)
(4)
(5)
(5)
(2)
(12)
(10)
Power Supply Applications
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(1)
(1)
(1)
(2)
Output Current - Output 1
(2)
(1)
(1)
(1)
Isolation Voltage
(5)
DC / DC Converter Output Type
(5)
Input Voltage DC Nom
(2)
(3)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+206,950 $ 5+183,410 $ 10+155,200 $ 50+141,090 $ | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+202,900 $ 5+179,840 $ 10+152,170 $ 50+138,340 $ | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+154,680 $ 5+150,620 $ 10+146,520 $ 50+141,090 $ | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | 24V | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
XP POWER | Each | 1+154,680 $ 5+151,960 $ 10+149,230 $ 50+146,520 $ | ITE | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | Fixed | 24V | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
XP POWER | Each | 1+206,950 $ 5+183,410 $ 10+155,200 $ 50+141,090 $ | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||