DTJ15 Series Isolated DIN Rail Mount DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=DTJ15 Se...
1
(2)
(1)
(4)
(5)
(5)
(2)
(12)
(10)
Power Supply Applications
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(2)
(2)
Output Current - Output 1
(2)
(2)
Output Regulation
(4)
Isolation Voltage
(4)
DC / DC Converter Output Type
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39AH0586 RoHS | XP POWER | Each | 1+68,840 $ 5+67,060 $ 10+65,270 $ 50+62,870 $ 100+59,320 $ | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||
XP POWER | Each | 1+68,840 $ 5+67,060 $ 10+65,270 $ 50+62,870 $ 100+59,320 $ | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
XP POWER | Each | 1+68,840 $ 5+67,060 $ 10+65,270 $ 50+62,870 $ 100+59,320 $ | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
XP POWER | Each | 1+75,730 $ 5+73,740 $ 10+71,750 $ 50+69,080 $ 100+65,110 $ | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||