Isolated DIN Rail Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Width
=52.5mm
1
(1)
(4)
(1)
(10)
(12)
(4)
(37)
(7)
Power Supply Applications
(8)
Input Ratio
(8)
Output Power Max
(1)
(7)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Input Voltage DC Nom
(4)
(4)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+65,810 $ 5+63,480 $ 10+62,310 $ 25+61,070 $ 50+59,820 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||||
Each | 1+65,810 $ 5+63,480 $ 10+62,310 $ 25+61,070 $ 50+59,820 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||||
Each | 1+64,620 $ 5+62,910 $ 10+62,050 $ 25+61,190 $ 50+59,960 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||||
MEAN WELL | Each | 1+64,120 $ 5+62,840 $ 10+61,550 $ 25+60,270 $ 50+58,990 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+64,120 $ 5+62,840 $ 10+61,550 $ 25+60,270 $ 50+58,990 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+71,140 $ 5+68,580 $ 10+67,320 $ 25+65,970 $ 50+64,620 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Each | 1+71,140 $ 5+68,580 $ 10+67,320 $ 25+66,040 $ 50+64,760 $ Plus de tarifs | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+76,830 $ 5+73,350 $ 10+71,960 $ 25+70,580 $ 50+69,190 $ Plus de tarifs | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||