Isolated DIN Rail Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Width
=57.6mm
1
(1)
(4)
(1)
(10)
(12)
(4)
(37)
(7)
Power Supply Applications
(8)
Input Ratio
(8)
Output Power Max
(5)
(2)
(1)
No. of Outputs
(4)
(4)
Output Voltage - Output 1
(3)
(2)
(3)
Output Current - Output 1
(2)
(1)
(2)
(2)
(1)
Output Voltage - Output 2
(3)
(1)
Output Current - Output 2
(1)
(1)
(1)
(1)
Isolation Voltage
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+342,870 $ 5+334,420 $ 10+325,500 $ | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | Fixed, Adjustable | 48V | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
TDK-LAMBDA | Each | 1+217,460 $ 5+217,430 $ 10+217,420 $ | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
TDK-LAMBDA | Each | 1+277,270 $ 5+272,850 $ 10+268,440 $ | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
TDK-LAMBDA | Each | 1+253,080 $ 5+248,690 $ 10+244,300 $ | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | Fixed, Adjustable | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
TDK-LAMBDA | Each | 1+241,100 $ 5+236,680 $ 10+232,260 $ | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
TDK-LAMBDA | Each | 1+257,720 $ 5+252,860 $ 10+247,970 $ | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
TDK-LAMBDA | Each | 1+193,030 $ | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.6kV | Fixed | 48V | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||
TDK-LAMBDA | Each | 1+157,060 $ | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed | 48V | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||