0
0 articles0,00 $

Isolated DIN Rail Mount DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87AH5851

RoHS

Each
1+453,070 $
5+433,000 $
10+420,960 $
25+408,920 $
50+400,740 $
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5854

RoHS

Each
1+408,550 $
5+400,380 $
10+392,200 $
25+384,040 $
50+375,860 $
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5855

RoHS

Each
1+453,070 $
5+433,000 $
10+420,960 $
25+412,540 $
50+404,120 $
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5850

RoHS

Each
1+408,550 $
5+400,380 $
10+392,200 $
25+384,040 $
50+375,860 $
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5857

RoHS

Each
1+453,070 $
5+433,000 $
10+420,960 $
25+408,920 $
50+400,740 $
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5858

RoHS

Each
1+408,550 $
5+400,380 $
10+392,200 $
25+384,040 $
50+375,860 $
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5856

RoHS

Each
1+453,070 $
5+433,000 $
10+420,960 $
25+412,540 $
50+404,120 $
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5852

RoHS

Each
1+408,550 $
5+400,380 $
10+392,200 $
25+384,040 $
50+375,860 $
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5853

RoHS

Each
1+453,070 $
5+433,000 $
10+420,960 $
25+412,540 $
50+404,120 $
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
83AK5703

RoHS

Each
1+160,930 $
5+157,710 $
10+154,500 $
25+151,270 $
50+148,050 $
Plus de tarifs
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5702

RoHS

Each
1+131,610 $
5+128,980 $
10+126,340 $
25+123,710 $
50+121,080 $
Plus de tarifs
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5701

RoHS

Each
1+160,930 $
5+157,710 $
10+154,500 $
25+151,270 $
50+148,050 $
Plus de tarifs
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5700

RoHS

Each
1+121,070 $
5+117,730 $
10+115,080 $
25+112,610 $
50+110,210 $
Plus de tarifs
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER