0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
64X4100

RoHS

Each
40+11,080 $
50+11,050 $
100+11,030 $
250+11,010 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
CB, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X4102

RoHS

Each
40+12,170 $
50+12,140 $
100+12,110 $
250+12,080 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
CB, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X4292

RoHS

Each
40+12,670 $
50+12,640 $
100+12,600 $
250+12,570 $
Medical
DIP
1:1
1W
1 Output
24V
42mA
Unregulated
3kV
24V
CB, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
64X4356

RoHS

Each
40+11,470 $
50+11,250 $
100+11,020 $
250+10,790 $
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
3.3V
CB, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER