0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

92 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4614

RoHS

Each
1+25,330 $
5+24,680 $
10+24,040 $
25+23,170 $
100+21,880 $
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
77Y4634

RoHS

Each
1+42,360 $
5+41,270 $
10+40,170 $
25+38,710 $
100+36,520 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
-
77Y4623

RoHS

Date/Lot Code

Each
1+23,370 $
5+22,780 $
10+22,180 $
25+21,390 $
100+20,190 $
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
57AC5668

RoHS

Each
10+32,750 $
25+31,890 $
100+31,060 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
87X1284

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+10,040 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
-
57AC5674

RoHS

Each
10+29,860 $
25+29,010 $
100+28,170 $
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
64X9453

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+9,530 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
77Y4651

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
87X1282

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+9,900 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
-
64X4104

RoHS

Each
40+10,660 $
50+10,590 $
100+10,540 $
250+10,470 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
77Y4635

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
-
77Y4628

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
-
77Y4624

RoHS

Each
10+42,360 $
25+41,270 $
100+40,170 $
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
-
77Y4606

RoHS

Each
50+23,370 $
100+22,780 $
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4625

RoHS

Each
30+42,360 $
100+41,270 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
-
77Y4612

RoHS

Each
10+23,370 $
25+22,780 $
100+22,180 $
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
9V
18V
-
77Y4641

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
77Y4639

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
-
77Y4650

RoHS

Each
10+45,770 $
25+44,590 $
100+43,410 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
77Y4659

RoHS

Each
10+53,920 $
25+52,530 $
100+51,130 $
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4609

RoHS

Each
10+24,840 $
25+24,200 $
100+23,570 $
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
-
77Y4629

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
-
77Y4652

RoHS

Each
10+43,860 $
25+42,730 $
100+41,610 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
77Y4630

RoHS

Each
10+38,510 $
25+37,520 $
100+36,520 $
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
-
77Y4662

RoHS

Each
10+52,850 $
25+51,490 $
100+50,130 $
ITE
DIP
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
1-25 sur 92 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER