0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
64X5617

RoHS

Each
39+15,550 $
50+15,530 $
100+15,510 $
250+15,490 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X4606

RoHS

Each
40+10,040 $
50+9,840 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X3418

RoHS

Each
33+11,160 $
50+10,980 $
100+10,030 $
Medical
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
10.8V
13.2V
64X3370

RoHS

Each
33+10,210 $
50+9,950 $
100+9,760 $
Medical
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
4.5V
5.5V
64X4146

RoHS

Each
40+9,880 $
50+9,810 $
100+9,730 $
250+9,660 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
64X4122

RoHS

Each
40+9,680 $
50+9,590 $
100+9,470 $
250+9,370 $
Medical
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X4354

RoHS

Each
40+9,780 $
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
64X4114

RoHS

Each
40+9,470 $
100+9,290 $
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X4170

RoHS

Each
40+9,600 $
50+9,590 $
100+9,570 $
250+9,560 $
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER