0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
51R5126

RoHS

Each
1+42,490 $
ITE
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
51R5123

RoHS

Each
1+41,090 $
ITE
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
51R5084

RoHS

Each
10+50,640 $
ITE
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
51R5134

RoHS

Each
10+45,410 $
ITE
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5138

RoHS

Each
10+46,890 $
ITE
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5140

RoHS

Each
10+46,890 $
ITE
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5136

RoHS

Each
10+45,410 $
ITE
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5139

RoHS

Each
10+46,890 $
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5119

RoHS

Each
10+42,490 $
ITE
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
51R5113

RoHS

Each
10+41,090 $
ITE
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
4.5V
9V
51R5105

RoHS

Each
10+50,640 $
ITE
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
24V
CSA, IEC, UL
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
51R5122

RoHS

Each
10+41,090 $
ITE
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
51R5137

RoHS

Each
10+45,410 $
ITE
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5135

RoHS

Each
10+45,410 $
ITE
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER