0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
87K3491

RoHS

Each
192+151,330 $
ITE
-
4:1
10W
2 Output
15V
330mA
-15V
330mA
Regulated
1.5kV
48V
UL
Fixed
25.4mm
9.53mm
Surface Mount Device
50.8mm
18V
75V
51Y4013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
150+12,000 $
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
12P4798

RoHS

Each
150+57,580 $
ITE
Sixteenth Brick
2:1
35W
1 Output
5V
7A
-
-
-
1.5kV
48V
UL
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
51Y4007

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
150+12,000 $
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
12V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
78T5877

RoHS

Each
200+62,660 $
ITE
Thirty Second Brick, DOSA
2:1
24.75W
1 Output
3.3V
7.5A
-
-
-
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
78T5871

RoHS

Each
200+49,660 $
ITE
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
54M4103

RoHS

Each
192+79,550 $
250+77,960 $
-
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
12mm
Surface Mount Device
50.8mm
18V
36V
51Y4005

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
150+12,000 $
Medical
Module
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3kV
12V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
56Y5725

RoHS

Each
33+23,080 $
50+22,590 $
100+21,500 $
250+21,070 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
56Y5692

RoHS

Each (Supplied on Full Reel)
Bobine complète
250+20,190 $
500+19,880 $
750+19,740 $
1250+19,600 $
2500+19,200 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
15V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
14.25V
15.75V
56Y5726

RoHS

Each (Supplied on Full Reel)
Bobine complète
250+20,140 $
500+19,820 $
750+19,430 $
1250+19,030 $
2500+18,630 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
56Y5674

RoHS

Each (Supplied on Full Reel)
Bobine complète
250+18,630 $
500+18,150 $
750+17,780 $
1250+17,420 $
2500+17,050 $
-
-
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
1kV
12V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
51Y4015

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
150+12,000 $
Medical
Module
2:1
1W
1 Output
12V
83mA
-
-
Regulated
3kV
24V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
51Y4011

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
150+11,830 $
Medical
Module
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3kV
24V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
56Y5703

RoHS

Each
33+24,350 $
50+23,860 $
100+22,760 $
250+22,310 $
-
-
1:1
1W
1 Output
12V
84mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
56Y5651

RoHS

Each
33+22,080 $
50+21,710 $
100+20,720 $
250+20,310 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
56Y5700

RoHS

Each (Supplied on Full Reel)
Bobine complète
250+21,270 $
500+20,950 $
750+20,530 $
1250+20,110 $
2500+19,700 $
-
-
1:1
1W
1 Output
9V
111mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
56Y5645

RoHS

Each
33+21,070 $
50+20,650 $
100+19,570 $
250+19,170 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
51Y4009

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
150+12,000 $
Medical
Module
2:1
1W
1 Output
12V
83mA
-
-
Regulated
3kV
12V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
56Y5712

RoHS

Each (Supplied on Full Reel)
Bobine complète
250+21,270 $
500+20,950 $
750+20,530 $
1250+20,110 $
2500+19,700 $
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER