0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

711 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
64X9454

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,080 $
10+5,850 $
25+5,520 $
50+5,330 $
100+5,240 $
Plus de tarifs
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
05M7033

RoHS

Each
1+31,000 $
10+29,930 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
05M6959

RoHS

Each
1+49,150 $
10+47,870 $
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
82Y5151

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,070 $
10+7,800 $
25+7,430 $
50+7,200 $
100+7,090 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE2 Series
44Y8981

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,650 $
10+6,220 $
25+6,020 $
50+5,910 $
100+5,780 $
Plus de tarifs
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
61AC6222

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,290 $
10+10,910 $
25+10,380 $
50+10,070 $
100+9,910 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
24V
-
Fixed
14.48mm
4.41mm
Surface Mount Device
16mm
21.6V
26.4V
NXJ2 Series
03AC0318

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,120 $
10+5,910 $
25+5,620 $
50+5,450 $
100+5,380 $
Plus de tarifs
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
CRE1 Series
51R5126

RoHS

Each
1+42,490 $
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
05M6909

RoHS

Each
1+22,070 $
10+20,960 $
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
05M6999

RoHS

Each
1+23,640 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
68Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,930 $
10+5,870 $
25+5,790 $
50+5,730 $
100+5,610 $
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
61AC6216

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,290 $
10+10,910 $
25+10,380 $
50+10,070 $
100+9,910 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
11.43mm
4.41mm
Surface Mount Device
15.49mm
4.5V
5.5V
NXJ2 Series
39AH6982

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
200+34,590 $
250+33,420 $
-
-
2:1
25.5W
1 Output
12V
2.125A
-
-
-
-
-
2.25kV
48V
-
Fixed
35.5mm
10.55mm
Surface Mount Device
22.4mm
37V
57V
MYBSP Series
39AH6983

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+36,310 $
10+34,920 $
25+33,020 $
50+31,850 $
100+31,310 $
-
-
3:1
30W
1 Output
54V
560mA
-
-
-
-
-
2.25kV
24V
-
Fixed
35.5mm
8.9mm
Surface Mount Device
22.4mm
10.8V
27V
MYBSS Series
05M7031

RoHS

Each
1+31,000 $
10+29,930 $
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
17T4033

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
41AH7695

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
-
-
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
22AC3849

RoHS

Each
1+48,140 $
5+46,890 $
10+45,650 $
25+43,990 $
100+41,510 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
51R5123

RoHS

Each
1+41,090 $
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
87K3521

RoHS

Each
1+165,980 $
5+160,640 $
10+158,400 $
25+155,490 $
50+153,420 $
Plus de tarifs
ITE
-
4:1
10W
2 Output
5V
700mA
-5V
-
-
700mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
9.53mm
Surface Mount Device
50.8mm
18V
75V
-
45Y2528

RoHS

Each
1+43,240 $
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
-
-
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2522

RoHS

Each
1+40,190 $
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
77Y4614

RoHS

Each
1+25,330 $
5+24,680 $
10+24,040 $
25+23,170 $
100+21,880 $
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
77Y4634

RoHS

Each
1+42,360 $
5+41,270 $
10+40,170 $
25+38,710 $
100+36,520 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-
-
100mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
-
45Y2532

RoHS

Each
1+57,140 $
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
1-25 sur 711 articles
sur 29 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER