DIP Isolated Surface Mount DC / DC Converters:

469 produit(s) trouvé(s)
Trouvez une vaste gamme de DIP Isolated Surface Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Surface Mount DC / DC Converters, tels que Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Murata Power Solutions, XP Power, Tdk-lambda, Recom Power & Artesyn Embedded Technologies.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
76Y4960

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
6,870 $
10+
6,550 $
25+
6,440 $
50+
6,360 $
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
-
13.72mm
10.8V
13.2V
NXJ1 Series
29AH3895

RoHS

Date/Lot Code

Each
1+
52,460 $
5+
51,020 $
10+
49,630 $
25+
48,380 $
56+
47,250 $
Plus de tarifs
ITE
DIP
1:1
2W
2 Output
15V
16mA
-15V
-
-
16mA
Unregulated
1kV
24V
-
Fixed
10.65mm
2.65mm
-
18.1mm
21.6V
26.4V
DCP02 Series
05M7033

RoHS

Each
1+
30,330 $
10+
29,290 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
05M6959

RoHS

Each
1+
48,100 $
10+
46,850 $
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
05M6999

RoHS

Each
1+
23,150 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
05M6909

RoHS

Each
1+
21,590 $
10+
20,510 $
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
76Y4957

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
6,980 $
10+
6,660 $
25+
6,540 $
50+
6,450 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
4.2kV
3.3V
-
Fixed
10.46mm
4.36mm
-
13.72mm
2.97V
3.63V
NXJ1 Series
76Y4958

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
6,980 $
10+
6,660 $
25+
6,540 $
50+
6,450 $
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
4.2kV
5V
-
Fixed
10.46mm
4.16mm
-
13.72mm
4.5V
5.5V
NXJ1 Series
82Y7106

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
8,150 $
10+
7,770 $
25+
7,640 $
50+
7,540 $
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
10.41mm
4.41mm
-
12.7mm
10.8V
13.2V
NXE2 Series
76Y4961

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
6,180 $
10+
5,900 $
25+
5,790 $
50+
5,720 $
Medical
DIP
1:1
1W
1 Output
15V
67mA
-
-
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
-
13.72mm
10.8V
13.2V
NXJ1 Series
82Y7105

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
8,300 $
10+
7,930 $
25+
7,770 $
50+
7,660 $
Medical
DIP
1:1
2W
1 Output
12V
167mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
10.41mm
4.41mm
-
12.7mm
10.8V
13.2V
NXE2 Series
59AC7171

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
11,530 $
10+
11,010 $
25+
10,800 $
50+
10,650 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
11.43mm
4.41mm
-
15.49mm
4.5V
5.5V
NXJ2 Series
59AC7172

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
11,530 $
10+
11,010 $
25+
10,800 $
50+
10,650 $
ITE
DIP
1:1
2W
1 Output
12V
167mA
-
-
-
-
Unregulated
5.2kV
12V
-
Fixed
11.43mm
4.41mm
-
15.49mm
10.8V
13.2V
NXJ2 Series
14AC6866

RoHS

Each
1+
74,090 $
5+
65,790 $
10+
55,800 $
50+
54,830 $
100+
53,870 $
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
90Y7438

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
17,050 $
10+
16,270 $
Medical
DIP
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.25mm
-
14.99mm
9V
18V
MTC1 Series
47AC9516

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
11,440 $
10+
10,930 $
25+
10,720 $
Gate Drive
DIP
1:1
1W
2 Output
15V
50mA
-5V
-
-
50mA
Unregulated
5.7kV
15V
-
Fixed
14.99mm
4.41mm
-
19.94mm
13.5V
16.5V
MGJ1 Series
27AJ4394

RoHS

Date/Lot Code

Each
1+
26,580 $
10+
25,500 $
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4454

RoHS

Date/Lot Code

Each
1+
20,240 $
10+
19,660 $
25+
18,630 $
50+
17,890 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
-
-
125mA
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
05M7031

RoHS

Each
1+
30,330 $
10+
29,290 $
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
30AK8137

RoHS

Each
1+
20,840 $
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8153

RoHS

Each
1+
25,330 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
26AK2542

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+
10,920 $
10+
10,430 $
25+
10,230 $
50+
10,080 $
-
DIP
1:1
2W
1 Output
15V
133mA
-
-
-
-
Unregulated
5.2kV
12V
-
Fixed
11.43mm
4.41mm
-
15.49mm
10.8V
13.2V
NXJ2 Series
30AK8117

RoHS

Each
1+
20,840 $
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8157

RoHS

Each
1+
25,330 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8111

RoHS

Each
1+
20,840 $
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-
-
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
1-25 sur 469 articles
sur 19 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER