Half Bridge Isolated Surface Mount DC / DC Converters:

8 produit(s) trouvé(s)
Trouvez une vaste gamme de Half Bridge Isolated Surface Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Surface Mount DC / DC Converters, tels que Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Murata Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
03AC0324

RoHS

Each (Supplied on Cut Tape)
10+
27,690 $
Min : 23 / Mult : 23
Min : 23 / Mult : 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
18V
36V
MGJ6 Series
33AC6846

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
26,690 $
25+
26,280 $
50+
26,000 $
100+
25,440 $
Min : 23 / Mult : 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
47AC9520

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Bobine complète
23+
27,960 $
Min : 23 / Mult : 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
-
14.05mm
29.51mm
18V
36V
MGJ6 Series
03AC0323

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
50+
26,970 $
100+
26,410 $
Min : 92 / Mult : 92
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
18V
36V
MGJ Series
47AC9519

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Bobine complète
23+
27,870 $
46+
26,830 $
92+
25,940 $
138+
24,700 $
Min : 23 / Mult : 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
9V
18V
MGJ6 Series
03AC0322

RoHS

Each (Supplied on Cut Tape)
10+
27,670 $
25+
27,250 $
50+
26,970 $
100+
26,410 $
Min : 23 / Mult : 23
Min : 23 / Mult : 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
9V
18V
MGJ6 Series
33AC6845

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
50+
26,000 $
100+
25,440 $
Min : 92 / Mult : 92
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
03AC0321

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
50+
26,970 $
100+
26,410 $
Min : 92 / Mult : 92
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
9V
18V
MGJ6 Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER