0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

45 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5913

RoHS

Each
1+35,500 $
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2194

RoHS

Each
1+23,770 $
5+23,370 $
10+22,960 $
50+22,550 $
100+22,140 $
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2109

RoHS

Each
1+24,610 $
5+24,040 $
10+23,460 $
50+22,710 $
100+22,390 $
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
47AC2097

RoHS

Each
1+21,710 $
5+21,330 $
10+20,950 $
50+20,560 $
100+20,180 $
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
74AC2198

RoHS

Each
1+30,460 $
5+29,590 $
10+28,760 $
50+27,290 $
100+26,910 $
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2210

RoHS

Each
1+25,380 $
5+25,180 $
10+24,990 $
50+24,200 $
100+23,860 $
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AJ4896

RoHS

Each
1+26,210 $
5+25,620 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AJ4897

RoHS

Each
1+21,240 $
5+20,870 $
10+20,520 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AJ4895

RoHS

Each
1+25,260 $
5+25,010 $
10+24,780 $
50+23,770 $
100+23,600 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2211

RoHS

Each
1+25,390 $
5+25,210 $
10+24,990 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
47AC2147

RoHS

Each
1+49,520 $
5+43,910 $
10+37,190 $
50+36,540 $
100+35,900 $
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
74AC2205

RoHS

Each
1+26,210 $
5+25,380 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
47AC2123

RoHS

Each
1+31,150 $
5+27,650 $
10+23,440 $
50+23,050 $
100+22,630 $
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC2069

RoHS

Each
1+27,510 $
5+24,410 $
10+20,700 $
50+20,330 $
100+19,980 $
ITE
-
3:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2183

RoHS

Each
1+46,360 $
5+41,170 $
10+34,900 $
50+34,290 $
100+33,680 $
ITE
-
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
47AC2131

RoHS

Each
1+36,580 $
5+35,400 $
10+34,900 $
50+33,770 $
100+33,300 $
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2209

RoHS

Each
1+26,210 $
5+25,380 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
47AC2149

RoHS

Each
1+37,160 $
5+32,220 $
10+31,670 $
50+31,110 $
100+30,560 $
ITE
-
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
74AC2195

RoHS

Each
1+26,240 $
5+25,390 $
10+25,030 $
50+24,230 $
100+23,880 $
ITE
-
3:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2067

RoHS

Each
1+28,930 $
5+25,650 $
10+21,730 $
50+21,340 $
100+20,960 $
ITE
-
3:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2165

RoHS

Each
1+36,580 $
5+35,400 $
10+34,900 $
50+33,770 $
100+33,300 $
ITE
-
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
47AC2119

RoHS

Each
1+27,510 $
5+24,410 $
10+20,700 $
50+20,330 $
100+19,980 $
ITE
-
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC2133

RoHS

Each
1+49,470 $
5+43,880 $
10+37,160 $
50+36,520 $
100+35,870 $
ITE
-
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2207

RoHS

Each
1+30,460 $
5+29,590 $
10+28,760 $
50+27,290 $
100+26,910 $
ITE
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AC2203

RoHS

Each
1+25,380 $
5+25,180 $
10+24,990 $
50+24,200 $
100+23,860 $
ITE
-
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
1-25 sur 45 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER