Isolated Surface Mount DC / DC Converters :
66 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(40)
(7)
Depth
=12.8mm
1
(2)
(1)
(3)
(11)
(1)
(2)
(3)
(2)
Power Supply Applications
(40)
(26)
DC / DC Converter Type
(66)
Output Power Max
(14)
(52)
No. of Outputs
(66)
Output Voltage - Output 1
(8)
(10)
(4)
(1)
(9)
(2)
(10)
(4)
Output Current - Output 1
(4)
(4)
(15)
(1)
(10)
(10)
(4)
(10)
Output Regulation
(66)
Isolation Voltage
(31)
(35)
Input Voltage DC Nom
(2)
(13)
(12)
(10)
(29)
Emballage
(66)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM5874 RoHS | MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | ||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9V | 112mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+4,960 $ 10+4,740 $ 25+4,460 $ 50+4,120 $ 100+3,880 $ Plus de tarifs | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
73AM7056 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7063 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7051 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,240 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7030 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
73AM7050 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7066 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+8,510 $ 50+8,220 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7027 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
73AM7052 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7054 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7042 RoHS | Each | 1+7,870 $ 5+7,570 $ 10+7,470 $ 25+7,240 $ 50+7,130 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||
73AM7038 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+8,510 $ 50+8,220 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7060 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7059 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7040 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7061 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,240 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7036 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+11,470 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7065 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7048 RoHS | Each | 1+9,490 $ 5+8,930 $ 10+8,780 $ 25+8,510 $ 50+8,240 $ Plus de tarifs | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||