0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

62 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AH4569

RoHS

Date/Lot Code

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
51AH4568

RoHS

Date/Lot Code

Each
1+5,280 $
5+5,140 $
10+5,010 $
25+4,830 $
100+4,560 $
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
62AK6713

RoHS

Each
1+5,400 $
5+5,250 $
10+5,130 $
25+4,940 $
100+4,660 $
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6720

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
-
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
62AK6716

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6729

RoHS

Each
1+8,890 $
5+8,660 $
10+8,430 $
25+8,140 $
100+7,670 $
ITE
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6715

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
Surface Mount DIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6719

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES01 Series
62AK6731

RoHS

Each
1+8,890 $
5+8,660 $
10+8,430 $
25+8,140 $
100+7,670 $
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6717

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6714

RoHS

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6732

RoHS

Each
1+8,890 $
5+8,660 $
10+8,430 $
25+8,140 $
100+7,670 $
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6735

RoHS

Each
1+8,890 $
5+8,660 $
10+8,430 $
25+8,140 $
100+7,670 $
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES02 Series
44AC2996

RoHS

Each
1+31,030 $
5+30,690 $
10+30,350 $
50+28,710 $
100+26,670 $
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3096

RoHS

Each
1+99,930 $
5+88,240 $
10+74,220 $
50+67,190 $
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3090

RoHS

Each
1+47,660 $
5+46,960 $
10+45,850 $
50+44,730 $
100+43,340 $
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3016

RoHS

Each
1+31,030 $
5+30,690 $
10+30,350 $
50+28,710 $
100+26,670 $
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3097

RoHS

Each
1+49,810 $
5+49,220 $
10+48,650 $
50+48,150 $
100+48,110 $
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3052

RoHS

Each
1+56,940 $
5+50,500 $
10+42,740 $
50+38,870 $
100+38,200 $
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3089

RoHS

Each
1+48,490 $
5+46,960 $
10+45,400 $
50+43,950 $
100+43,320 $
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3006

RoHS

Each
1+44,290 $
5+39,260 $
10+33,240 $
50+30,230 $
100+29,720 $
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3030

RoHS

Each
1+35,330 $
5+35,050 $
10+34,760 $
50+34,340 $
100+33,750 $
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3026

RoHS

Each
1+35,330 $
5+34,440 $
10+33,510 $
50+32,620 $
100+32,160 $
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3098

RoHS

Each
1+48,990 $
5+48,710 $
10+48,420 $
50+43,740 $
100+43,000 $
ITE
-
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+49,810 $
5+49,220 $
10+48,650 $
50+47,880 $
100+47,540 $
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
1-25 sur 62 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER